1 kOhms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 400mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIM05102YA4033

DigiKey Part Number
2997-SIM05102YA4033CS-ND
Manufacturer
Manufacturer Product Number
SIM05102YA4033
Description
FERRITE BEAD 1K OHM 0805 1LN
Customer Reference
Detailed Description
1 kOhms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 400mA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance @ Frequency
1 kOhms @ 100 MHz
Manufacturer
Meritek
Current Rating (Max)
400mA
Packaging
Strip
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Package / Case
0805 (2012 Metric)
Number of Lines
1
Mounting Type
Surface Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.000
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Meritek/Meritek Electronics Corporation
A separate 94,24 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.