80 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 3A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIM03800Y3A0M32

DigiKey Part Number
2997-SIM03800Y3A0M32CS-ND
Manufacturer
Manufacturer Product Number
SIM03800Y3A0M32
Description
FERRITE BEAD 80 OHM 0603 1LN
Customer Reference
Detailed Description
80 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 3A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
3A
Manufacturer
Meritek
Ratings
AEC-Q200
Packaging
Strip
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Package / Case
0603 (1608 Metric)
Number of Lines
1
Mounting Type
Surface Mount
Impedance @ Frequency
80 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.000
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Meritek/Meritek Electronics Corporation
A separate 93,49 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.