30 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 700mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIM03300YA7033

DigiKey Part Number
2997-SIM03300YA7033TR-ND - Tape & Reel (TR)
2997-SIM03300YA7033CS-ND
Manufacturer
Manufacturer Product Number
SIM03300YA7033
Description
FERRITE BEAD 30 OHM 0603 1LN
Customer Reference
Detailed Description
30 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 700mA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Meritek
Series
-
Packaging
Tape & Reel (TR)
Strip
Part Status
Active
Number of Lines
1
Impedance @ Frequency
30 Ohms @ 100 MHz
Current Rating (Max)
700mA
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.000
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Meritek/Meritek Electronics Corporation
A separate 94,67 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.