
SIM03151Y2A032 | |
|---|---|
DigiKey Part Number | 2997-SIM03151Y2A032TR-ND - Tape & Reel (TR) 2997-SIM03151Y2A032CS-ND |
Manufacturer | |
Manufacturer Product Number | SIM03151Y2A032 |
Description | 150OHM 2A SIGNAL FERRITE CHIP BE |
Customer Reference | |
Detailed Description | 150 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 2A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Meritek | |
Series | - | |
Packaging | Tape & Reel (TR) Strip | |
Part Status | Active | |
Number of Lines | 1 | |
Impedance @ Frequency | 150 Ohms @ 100 MHz | |
Current Rating (Max) | 2A | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount |

