300 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 100mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIM02301YA10M33

DigiKey Part Number
2997-SIM02301YA10M33CS-ND
Manufacturer
Manufacturer Product Number
SIM02301YA10M33
Description
FERRITE BEAD 300 OHM 0402 1LN
Customer Reference
Detailed Description
300 Ohms 1 Ferrite Bead 0402 (1005 Metric) 100mA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Meritek
Series
-
Packaging
Strip
Part Status
Active
Number of Lines
1
Impedance @ Frequency
300 Ohms @ 100 MHz
Current Rating (Max)
100mA
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.000
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Meritek/Meritek Electronics Corporation
A separate 94,67 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.