220 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 1.5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIM02221Y1A5M32

DigiKey Part Number
2997-SIM02221Y1A5M32CS-ND
Manufacturer
Manufacturer Product Number
SIM02221Y1A5M32
Description
FERRITE BEAD 220 OHM 0402 1LN
Customer Reference
Detailed Description
220 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 1.5A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
1.5A
Manufacturer
Meritek
Ratings
AEC-Q200
Packaging
Strip
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Package / Case
0402 (1005 Metric)
Number of Lines
1
Mounting Type
Surface Mount
Impedance @ Frequency
220 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.000
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Meritek/Meritek Electronics Corporation
A separate 93,49 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.