220 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 1.5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIM02221Y1A532

DigiKey Part Number
2997-SIM02221Y1A532TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SIM02221Y1A532
Description
220OHM 1.5A SIGNAL FERRITE CHIP
Customer Reference
Detailed Description
220 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 1.5A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance @ Frequency
220 Ohms @ 100 MHz
Manufacturer
Meritek
Current Rating (Max)
1.5A
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Package / Case
0402 (1005 Metric)
Number of Lines
1
Mounting Type
Surface Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
MARKETPLACE PRODUCT
Ships from Meritek
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.