
SHT35V470M-H63 | |
|---|---|
DigiKey Part Number | 2997-SHT35V470M-H63TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SHT35V470M-H63 |
Description | CAP ALUM 47UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) | Size / Dimension 0.315" Dia (8.00mm) |
Part Status Active | Height - Seated (Max) 0.406" (10.30mm) |
Capacitance | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 35 V | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 1000 Hrs @ 105°C |

