
RN73F2BTD2402B | |
|---|---|
DigiKey Part Number | 2997-RN73F2BTD2402BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN73F2BTD2402B |
Description | RES SMD_24K_0.1%_1/8W, 0.125W_12 |
Customer Reference | |
Detailed Description | 24 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |

