Shielded Molded Inductor 143mOhm Max High Current, Low Loss
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIM470M1004MA1

DigiKey Part Number
2997-PIM470M1004MA1CS-ND
Manufacturer
Manufacturer Product Number
PIM470M1004MA1
Description
FIXED IND 143 MOHM SMD
Customer Reference
Detailed Description
Shielded Molded Inductor 143mOhm Max High Current, Low Loss
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Type
Molded
Material - Core
Tolerance
±20%
Current - Saturation (Isat)
4A
Shielding
Shielded
DC Resistance (DCR)
143mOhm Max
Frequency - Self Resonant
100kHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Features
High Current, Low Loss
Mounting Type
Surface Mount
Size / Dimension
0.433" L x 0.394" W (11.00mm x 10.00mm)
Height - Seated (Max)
0.150" (3.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Meritek/Meritek Electronics Corporation
A separate 93,49 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.