Shielded Molded Inductor 50mOhm Max High Current
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIM2R2M0502MA1

DigiKey Part Number
2997-PIM2R2M0502MA1CS-ND
Manufacturer
Manufacturer Product Number
PIM2R2M0502MA1
Description
FIXED IND 50 MOHM SURFACE MOUNT
Customer Reference
Detailed Description
Shielded Molded Inductor 50mOhm Max High Current
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
50mOhm Max
Series
Frequency - Self Resonant
100kHz
Packaging
Strip
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Molded
Features
High Current
Material - Core
Mounting Type
Surface Mount
Tolerance
±20%
Size / Dimension
0.224" L x 0.205" W (5.70mm x 5.20mm)
Current - Saturation (Isat)
9A
Height - Seated (Max)
0.071" (1.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.500
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Meritek/Meritek Electronics Corporation
A separate 93,49 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.