Shielded Molded Inductor 190mOhm Max High Current
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIM220M0603A1

DigiKey Part Number
2997-PIM220M0603A1CS-ND
Manufacturer
Manufacturer Product Number
PIM220M0603A1
Description
FIXED IND 190 MOHM SMD
Customer Reference
Detailed Description
Shielded Molded Inductor 190mOhm Max High Current
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
190mOhm Max
Series
Frequency - Self Resonant
100kHz
Packaging
Strip
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Features
High Current
Type
Molded
Mounting Type
Surface Mount
Material - Core
Size / Dimension
0.287" L x 0.260" W (7.30mm x 6.60mm)
Tolerance
±20%
Height - Seated (Max)
0.110" (2.80mm)
Current - Saturation (Isat)
3.5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Meritek/Meritek Electronics Corporation
A separate 93,49 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.