
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Tolerance | ±20% | |
Current - Saturation (Isat) | 36A | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.3mOhm Max | |
Frequency - Self Resonant | 100kHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Features | High Current | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.433" L x 0.394" W (11.00mm x 10.00mm) | |
Height - Seated (Max) | 0.150" (3.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,80000 $ | 80,00 $ |
| 200 | 0,70000 $ | 140,00 $ |
| 500 | 0,60000 $ | 300,00 $ |
| Unit Price without VAT: | 0,80000 $ |
|---|---|
| Unit Price with VAT: | 0,95200 $ |

