32.768 kHz ±10ppm Crystal 12.5pF 30 kOhms Cylindrical Can, Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MXTPBAA32K768

DigiKey Part Number
2997-MXTPBAA32K768CS-ND
Manufacturer
Manufacturer Product Number
MXTPBAA32K768
Description
CRYSTAL 32.768KHZ 12.5PF TH
Customer Reference
Detailed Description
32.768 kHz ±10ppm Crystal 12.5pF 30 kOhms Cylindrical Can, Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
12.5pF
Mfr
ESR (Equivalent Series Resistance)
30 kOhms
Series
Operating Mode
Fundamental
Packaging
Strip
Operating Temperature
-10°C ~ 60°C
Part Status
Active
Mounting Type
Through Hole
Type
kHz Crystal (Tuning Fork)
Package / Case
Frequency
32.768 kHz
Size / Dimension
0.126" Dia (3.20mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.327" (8.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from Meritek
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.