32.768 kHz ±20ppm Crystal 12.5pF 50 kOhms Cylindrical Can, Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MXTOBFI32K768

DigiKey Part Number
2997-MXTOBFI32K768CS-ND
Manufacturer
Manufacturer Product Number
MXTOBFI32K768
Description
CRYSTAL 32.768KHZ 12.5PF SMD
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 12.5pF 50 kOhms Cylindrical Can, Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
12.5pF
Mfr
ESR (Equivalent Series Resistance)
50 kOhms
Series
Operating Mode
Fundamental
Packaging
Strip
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
kHz Crystal (Tuning Fork)
Package / Case
Frequency
32.768 kHz
Size / Dimension
0.075" Dia x 0.236" L (1.90mm x 6.00mm)
Frequency Tolerance
±20ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 495
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Meritek/Meritek Electronics Corporation
A separate 93,49 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.