
MXT77FI32K768 | |
|---|---|
DigiKey Part Number | 2997-MXT77FI32K768TR-ND - Tape & Reel (TR) 2997-MXT77FI32K768CS-ND |
Manufacturer | |
Manufacturer Product Number | MXT77FI32K768 |
Description | CRYSTAL 32.768KHZ 7PF SMD |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 7pF 65 kOhms 4-SMD, Flat Leads |
Datasheet | Datasheet |
Category | Load Capacitance 7pF |
Mfr | ESR (Equivalent Series Resistance) 65 kOhms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Strip | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type kHz Crystal (Tuning Fork) | Package / Case |
Frequency 32.768 kHz | Size / Dimension 0.272" L x 0.055" W (6.90mm x 1.40mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.055" (1.40mm) |

