24.576 MHz ±30ppm Crystal 20pF 40 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MXJFHJC24M576

DigiKey Part Number
2997-MXJFHJC24M576CS-ND
Manufacturer
Manufacturer Product Number
MXJFHJC24M576
Description
HC49S 20PF 30/50PPM -20/70C 24.
Customer Reference
Detailed Description
24.576 MHz ±30ppm Crystal 20pF 40 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Frequency Tolerance
±30ppm
Mfr
Load Capacitance
20pF
Series
ESR (Equivalent Series Resistance)
40 Ohms
Packaging
Strip
Operating Mode
Fundamental
Part Status
Active
Operating Temperature
-20°C ~ 70°C
Type
MHz Crystal
Mounting Type
Surface Mount
Frequency
24.576 MHz
Height - Seated (Max)
0.165" (4.20mm)
Frequency Stability
±50ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Meritek/Meritek Electronics Corporation
A separate 93,49 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.