40 MHz ±10ppm Crystal 18pF 80 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MXJEAFC40M0

DigiKey Part Number
2997-MXJEAFC40M0CS-ND
Manufacturer
Manufacturer Product Number
MXJEAFC40M0
Description
HC49S 18PF 10/20PPM -20/70C 40M
Customer Reference
Detailed Description
40 MHz ±10ppm Crystal 18pF 80 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Frequency Tolerance
±10ppm
Mfr
Load Capacitance
18pF
Series
ESR (Equivalent Series Resistance)
80 Ohms
Packaging
Strip
Operating Mode
Fundamental
Part Status
Active
Operating Temperature
-20°C ~ 70°C
Type
MHz Crystal
Mounting Type
Surface Mount
Frequency
40 MHz
Height - Seated (Max)
0.165" (4.20mm)
Frequency Stability
±20ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Meritek/Meritek Electronics Corporation
A separate 93,49 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.