120 V 400 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MVS3225P121K

DigiKey Part Number
2997-MVS3225P121KCS-ND
Manufacturer
Manufacturer Product Number
MVS3225P121K
Description
VARISTOR 120V 400A 2SMD JLEAD
Customer Reference
Detailed Description
120 V 400 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
132 V
Manufacturer
Meritek
Current - Surge
400 A
Series
Energy
4J
Packaging
Strip
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
210 pF @ 1 kHz
Maximum AC Volts
75 V
Operating Temperature
-40°C ~ 85°C (TA)
Maximum DC Volts
100 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Min)
108 V
Package / Case
2-SMD, J-Lead
Varistor Voltage (Typ)
120 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 700
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Meritek/Meritek Electronics Corporation
A separate 93,49 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.