750 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MVR20D751K-S

DigiKey Part Number
2997-MVR20D751K-S-ND
Manufacturer
Manufacturer Product Number
MVR20D751K-S
Description
VARISTOR 750V 10KA DISC 20MM
Customer Reference
Detailed Description
750 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Surge
10 kA
Manufacturer
Meritek
Energy
420J
Series
Number of Circuits
1
Packaging
Bulk
Capacitance @ Frequency
530 pF @ 1 kHz
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Maximum AC Volts
460 V
Features
High Surge
Maximum DC Volts
615 V
Mounting Type
Through Hole
Varistor Voltage (Min)
675 V
Package / Case
Disc 20mm
Varistor Voltage (Typ)
750 V
Base Product Number
Varistor Voltage (Max)
825 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 250
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Meritek/Meritek Electronics Corporation
A separate 93,49 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.