430 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MVR07D431K-S

DigiKey Part Number
2997-MVR07D431K-S-ND
Manufacturer
Manufacturer Product Number
MVR07D431K-S
Description
VARISTOR 430V 1.75KA DISC 7MM
Customer Reference
Detailed Description
430 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Surge
1.75 kA
Manufacturer
Meritek
Energy
40J
Series
Number of Circuits
1
Packaging
Bulk
Capacitance @ Frequency
115 pF @ 1 kHz
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Maximum AC Volts
275 V
Features
High Surge
Maximum DC Volts
350 V
Mounting Type
Through Hole
Varistor Voltage (Min)
387 V
Package / Case
Disc 7mm
Varistor Voltage (Typ)
430 V
Base Product Number
Varistor Voltage (Max)
473 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17.500
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Meritek/Meritek Electronics Corporation
A separate 93,49 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.