
MPTS2920L100R | |
|---|---|
DigiKey Part Number | 2997-MPTS2920L100RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPTS2920L100R |
Description | PTC RESET FUSE 33V 1.1A 2920 |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 33V 1.1 A Ih Surface Mount 2920 (7351 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 500 ms |
Manufacturer Meritek | Resistance - Initial (Ri) (Min) 90 mOhms |
Series | Resistance - Post Trip (R1) (Max) 410 mOhms |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 2920 (7351 Metric), Concave |
Voltage - Max 33V | Size / Dimension 0.290" L x 0.202" W (7.36mm x 5.12mm) |
Current - Hold (Ih) (Max) 1.1 A | Thickness (Max) 0.039" (1.00mm) |
Current - Trip (It) 2.2 A | Approval Agency cUL, TUV, UL |
Current - Max 100 A |

