
MPTS1812L26016R | |
|---|---|
DigiKey Part Number | 2997-MPTS1812L26016RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPTS1812L26016R |
Description | PTC RESET FUSE 16V 2.6A 1812 |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 2.6 A Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 5 s |
Manufacturer Meritek | Resistance - Initial (Ri) (Min) 20 mOhms |
Series | Resistance - Post Trip (R1) (Max) 50 mOhms |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1812 (4532 Metric), Concave |
Voltage - Max 16V | Size / Dimension 0.179" L x 0.128" W (4.55mm x 3.24mm) |
Current - Hold (Ih) (Max) 2.6 A | Thickness (Max) 0.061" (1.55mm) |
Current - Trip (It) 5 A | Approval Agency cUL, TUV, UL |
Current - Max 100 A |

