
MPTS1812L035 | |
|---|---|
DigiKey Part Number | 2997-MPTS1812L035TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPTS1812L035 |
Description | PTC RESET FUSE 16V 0.35A 1812 |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 350 mA Ih Surface Mount 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Meritek | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 350 mA | |
Current - Trip (It) | 700 mA | |
Current - Max | 100 A | |
Time to Trip | 100 ms | |
Resistance - Initial (Ri) (Min) | 320 mOhms | |
Resistance - Post Trip (R1) (Max) | 1.5 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.179" L x 0.128" W (4.55mm x 3.24mm) | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Approval Agency | cUL, TUV, UL |


