
MPTS1812L020R | |
|---|---|
DigiKey Part Number | 2997-MPTS1812L020RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPTS1812L020R |
Description | PTC RESET FUSE 30V 0.2A 1812 |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 200 mA Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 20 ms |
Manufacturer Meritek | Resistance - Initial (Ri) (Min) 800 mOhms |
Series | Resistance - Post Trip (R1) (Max) 5 Ohms |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1812 (4532 Metric), Concave |
Voltage - Max 30V | Size / Dimension 0.179" L x 0.128" W (4.55mm x 3.24mm) |
Current - Hold (Ih) (Max) 200 mA | Thickness (Max) 0.035" (0.90mm) |
Current - Trip (It) 400 mA | Approval Agency cUL, TUV, UL |
Current - Max 100 A |

