
MPTS1206L050 | |
|---|---|
DigiKey Part Number | 2997-MPTS1206L050TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPTS1206L050 |
Description | PTC RESET FUSE 8V 0.5A 1206 |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 8V 500 mA Ih Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Meritek | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 8V | |
Current - Hold (Ih) (Max) | 500 mA | |
Current - Trip (It) | 1 A | |
Current - Max | 100 A | |
Time to Trip | 100 ms | |
Resistance - Initial (Ri) (Min) | 150 mOhms | |
Resistance - Post Trip (R1) (Max) | 700 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.128" L x 0.065" W (3.25mm x 1.65mm) | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Approval Agency | cUL, TUV, UL |

