
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Meritek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 9 A | |
Current - Trip (It) | 15.3 A | |
Current - Max | 100 A | |
Time to Trip | 12 s | |
Resistance - Initial (Ri) (Min) | 4 mOhms | |
Resistance - Post Trip (R1) (Max) | 15 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.551" L x 0.118" W (14.00mm x 3.00mm) | |
Height - Seated (Max) | 0.854" (21.70mm) | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cUL, TUV, UL |

