
MFT10N70P56 | |
|---|---|
DigiKey Part Number | 2997-MFT10N70P56CS-ND |
Manufacturer | |
Manufacturer Product Number | MFT10N70P56 |
Description | MOSFET - PPAK5X6 100V 70A N-CHAN |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | MFT10N70P56 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Grade | - | |
Qualification | - |

