
MF50S-68R1FTR | |
|---|---|
DigiKey Part Number | 2997-MF50S-68R1FTR-ND - Tape & Reel (TR) 2997-MF50S-68R1FCS-ND |
Manufacturer | |
Manufacturer Product Number | MF50S-68R1FTR |
Description | RES MF 1/2W MINI 68R1 1% T/R |
Customer Reference | |
Detailed Description | 68.1 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Strip | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.126" Dia x 0.354" L (3.20mm x 9.00mm) |
Tolerance | Number of Terminations 2 |

