162 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF50S-1620FTR

DigiKey Part Number
2997-MF50S-1620FCS-ND
Manufacturer
Manufacturer Product Number
MF50S-1620FTR
Description
RES MF 1/2W MINI 162R 1% T/R
Customer Reference
Detailed Description
162 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Strip
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.126" Dia x 0.354" L (3.20mm x 9.00mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.500
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Meritek/Meritek Electronics Corporation
A separate 93,49 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.