
MF50-45R3FTR | |
|---|---|
DigiKey Part Number | 2997-MF50-45R3FTR-ND - Tape & Reel (TR) 2997-MF50-45R3FCS-ND |
Manufacturer | |
Manufacturer Product Number | MF50-45R3FTR |
Description | RES MF 1/2W 45R3 1% T/R |
Customer Reference | |
Detailed Description | 45.3 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Strip | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.126" Dia x 0.354" L (3.20mm x 9.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - |

