
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Strip | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.071" Dia x 0.134" L (1.80mm x 3.40mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |

