71.5 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF12-7152FTR

DigiKey Part Number
2997-MF12-7152FCS-ND
Manufacturer
Manufacturer Product Number
MF12-7152FTR
Description
RES MF 1/8W 71.5K 1% T/R
Customer Reference
Detailed Description
71.5 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Strip
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.071" Dia x 0.134" L (1.80mm x 3.40mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.500
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Meritek/Meritek Electronics Corporation
A separate 93,49 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.