
MF12-3480FTR | |
|---|---|
DigiKey Part Number | 2997-MF12-3480FTR-ND - Tape & Reel (TR) 2997-MF12-3480FCS-ND |
Manufacturer | |
Manufacturer Product Number | MF12-3480FTR |
Description | RES MF 1/8W 348R 1% T/R |
Customer Reference | |
Detailed Description | 348 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Strip | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.071" Dia x 0.134" L (1.80mm x 3.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Tape & Reel (TR): | 20000 |
| Strip: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03194 $ | 159,70 $ |
| 20.000 | 0,02875 $ | 575,00 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,08000 $ | 40,00 $ |
| 1.000 | 0,05600 $ | 56,00 $ |
| Unit Price without VAT: | 0,03194 $ |
|---|---|
| Unit Price with VAT: | 0,03801 $ |

