
MF12-1912FTR | |
|---|---|
cms-digikey-product-number | 2997-MF12-1912FTR-ND - Tape & Reel (TR) 2997-MF12-1912FCS-ND |
cms-manufacturer | |
cms-manufacturer-product-number | MF12-1912FTR |
cms-description | RES MF 1/8W 19.1K 1% T/R |
cms-customer-reference | |
cms-detailed-description | 19.1 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
cms-category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Strip | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.071" Dia x 0.134" L (1.80mm x 3.40mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |

