
MA0603CG102F250 | |
|---|---|
DigiKey Part Number | 2997-MA0603CG102F250TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MA0603CG102F250 |
Description | CAP CER 1000PF 25V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 1000 pF ±1% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MA0603CG102F250 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated |

