
HC1206CG221K201 | |
|---|---|
DigiKey Part Number | 2997-HC1206CG221K201TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HC1206CG221K201 |
Description | HC Series | 100~630V Mid Voltage |
Customer Reference | |
Detailed Description | 220 pF ±10% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Thickness (Max) | 0.037" (0.95mm) |

