
HC1206CG101J101 | |
|---|---|
DigiKey Part Number | 2997-HC1206CG101J101TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HC1206CG101J101 |
Description | HC Series | 100~630V Mid Voltage |
Customer Reference | |
Detailed Description | 100 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |

