68 Ohms ±5% 5W Through Hole Resistor Axial Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FRE5S680JB20072

DigiKey Part Number
2997-FRE5S680JB20072CS-ND
Manufacturer
Manufacturer Product Number
FRE5S680JB20072
Description
FUSIBLE RES WW 5W 68R 5% 200PPM
Customer Reference
Detailed Description
68 Ohms ±5% 5W Through Hole Resistor Axial Wirewound
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
Mfr
Power (Watts)
Series
Composition
Packaging
Strip
Temperature Coefficient
±200ppm/°C
Part Status
Active
Package / Case
Resistance
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 470
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Meritek/Meritek Electronics Corporation
A separate 93,49 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.