100 Ohms ±5% Through Hole Resistor Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FRE5S101JB20072

DigiKey Part Number
2997-FRE5S101JB20072CS-ND
Manufacturer
Manufacturer Product Number
FRE5S101JB20072
Description
FUSIBLE RES WW 5W 100R 5% 200PPM
Customer Reference
Detailed Description
100 Ohms ±5% Through Hole Resistor Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Resistance
Tolerance
Composition
Temperature Coefficient
±200ppm/°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 470
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Meritek/Meritek Electronics Corporation
A separate 94,67 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.