
CR25000J | |
|---|---|
DigiKey Part Number | 2997-CR25000JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CR25000J |
Description | RES SMD 0 OHM 5% 0201 |
Customer Reference | |
Detailed Description | 0 Ohms ±5% Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR25000J Models |
Category | Composition |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |

