
CR208450F | |
|---|---|
DigiKey Part Number | 2997-CR208450FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CR208450F |
Description | RES SMD 845 OHM 1% 1/16W 0402 |
Customer Reference | |
Detailed Description | 845 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR208450F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Tape & Reel (TR): | 50000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00180 $ | 18,00 $ |
| 30.000 | 0,00160 $ | 48,00 $ |
| Unit Price without VAT: | 0,00180 $ |
|---|---|
| Unit Price with VAT: | 0,00214 $ |

