
CR20620J | |
|---|---|
DigiKey Part Number | 2997-CR20620JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CR20620J |
Description | RES SMD 62 OHM 5% 1/16W 0402 |
Customer Reference | |
Detailed Description | 62 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR20620J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Tape & Reel (TR): | 50000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00144 $ | 14,40 $ |
| 30.000 | 0,00128 $ | 38,40 $ |
| Unit Price without VAT: | 0,00144 $ |
|---|---|
| Unit Price with VAT: | 0,00171 $ |

