
CR202802F | |
|---|---|
DigiKey Part Number | 2997-CR202802FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CR202802F |
Description | RES SMD 28K OHM 1% 1/16W 0402 |
Customer Reference | |
Detailed Description | 28 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR202802F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Meritek | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active |

