
CR201R5J | |
|---|---|
DigiKey Part Number | 2997-CR201R5JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CR201R5J |
Description | RES SMD 1.5 OHM 5% 1/16W 0402 |
Customer Reference | |
Detailed Description | 1.5 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR201R5J Models |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |

