
CR200000F | |
|---|---|
DigiKey Part Number | 2997-CR200000FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CR200000F |
Description | RES SMD 0 OHM 1% 0402 |
Customer Reference | |
Detailed Description | 0 Ohms ±1% Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR200000F Models |
Category | Composition |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.016" (0.40mm) |
Tolerance | Number of Terminations 2 |

