
CR16754J | |
|---|---|
DigiKey Part Number | 2997-CR16754JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CR16754J |
Description | RES SMD 750K OHM 5% 1/10W 0603 |
Customer Reference | |
Detailed Description | 750 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR16754J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Tape & Reel (TR): | 50000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00231 $ | 11,55 $ |
| 10.000 | 0,00207 $ | 20,70 $ |
| Unit Price without VAT: | 0,00231 $ |
|---|---|
| Unit Price with VAT: | 0,00275 $ |

