
CR167151D | |
|---|---|
DigiKey Part Number | 2997-CR167151DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CR167151D |
Description | 7.1 ohm 0.5% 1/10W, 0.1W 0603 (1 |
Customer Reference | |
Detailed Description | 7.15 kOhms 0.1W, 1/10W Chip Resistor |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Power (Watts) | ||
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |

