18.2 kOhms 0.1W, 1/10W Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR161822D

DigiKey Part Number
2997-CR161822DTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CR161822D
Description
1/10W 18.2K 0.5% 0603 (1608 Met
Customer Reference
Detailed Description
18.2 kOhms 0.1W, 1/10W Chip Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Power (Watts)
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.000
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Meritek/Meritek Electronics Corporation
A separate 93,49 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.