
CR16000J | |
|---|---|
DigiKey Part Number | 2997-CR16000JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CR16000J |
Description | RES SMD 0 OHM 5% 1/10W 0603 |
Customer Reference | |
Detailed Description | 0 Ohms ±5% Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR16000J Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Composition |

